TRACOPOWER TEP 75WI DC-DC Converter, 12V dc/ 6.3A Output, 9 → 36 V dc Input, 76W, Chassis Mount, +75°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
76W
Input Voltage Nominal
24 V dc
Output Current
6.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
9.6 → 13.2V dc
Package
Enclosed
Isolation Voltage
3kV ac
Length
85mm
Width
61mm
Depth
40.5mm
Series
TEP 75WI
Railway Approved
Yes
Load Regulation
0.1%
Maximum Temperature
+75°C
Standards Met
EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1
Minimum Temperature
-40°C
Efficiency
88%
Country of Origin
Taiwan, Province Of China
Product details
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Traco - 75W to 240W - TEP Series
BD 113.003
BD 113.003 Each (Exc. Vat)
BD 124.303
BD 124.303 Each (inc. VAT)
1
BD 113.003
BD 113.003 Each (Exc. Vat)
BD 124.303
BD 124.303 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 113.003 |
5 - 9 | BD 109.615 |
10 - 24 | BD 107.068 |
25 - 49 | BD 104.110 |
50+ | BD 101.018 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
76W
Input Voltage Nominal
24 V dc
Output Current
6.3A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
9.6 → 13.2V dc
Package
Enclosed
Isolation Voltage
3kV ac
Length
85mm
Width
61mm
Depth
40.5mm
Series
TEP 75WI
Railway Approved
Yes
Load Regulation
0.1%
Maximum Temperature
+75°C
Standards Met
EN 55032, IEC/EN/UL 60950-1, IEC/EN/UL 62368-1
Minimum Temperature
-40°C
Efficiency
88%
Country of Origin
Taiwan, Province Of China
Product details
Traco 75W Single Output Regulated Isolated DC-DC Converter with Chassis Mount Adaptor and EMI Filter - TEP-75WI Series
75W single output regulated isolated high performance dc-dc converter modules in a rugged, sealed metal case. These DC-DC converter modules are chassis mount with a screw terminal block and input filter to meet EN 555022 class A. These dc-dc converters have a high efficiency allowing an operating temperature up to +60°C with natural convection cooling without power derating, output voltage trimming and remote On/Off. These DC-DC converters are ideal for use on industrial applications where PCB mounting is not possible.
Ultra wide 4:1 input voltage range
Chassis mount converter with screw terminal connections
Soft start
Full load operation up to 60°C with convection cooling
Remote On/Off
Output current limitation
Input protection filter
Under voltage lockout
Reverse input voltage protection
Over temperature, over voltage and short circuit protection
Standards
UL 60950-1, IEC 60950-1, EN 60950-1