TRACOPOWER TEQ 100WIR DC-DC Converter, 24V dc/ 4.2A Output, 18 → 75 V dc Input, 100W, Chassis Mount, +105°C Max

RS Stock No.: 817-8700Brand: TRACOPOWERManufacturers Part No.: TEQ 100-4815WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

100W

Input Voltage Nominal

48 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.25kV dc

Length

88.9mm

Depth

103.2mm

Series

TEQ 100WIR

Railway Approved

Yes

Load Regulation

0.001

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series

The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Traco - 100W to 200W - TEQ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 169.560

BD 169.560 Each (Exc. Vat)

BD 186.516

BD 186.516 Each (inc. VAT)

TRACOPOWER TEQ 100WIR DC-DC Converter, 24V dc/ 4.2A Output, 18 → 75 V dc Input, 100W, Chassis Mount, +105°C Max

BD 169.560

BD 169.560 Each (Exc. Vat)

BD 186.516

BD 186.516 Each (inc. VAT)

TRACOPOWER TEQ 100WIR DC-DC Converter, 24V dc/ 4.2A Output, 18 → 75 V dc Input, 100W, Chassis Mount, +105°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 169.560
5 - 9BD 164.813
10 - 24BD 162.234
25 - 49BD 157.795
50+BD 153.148

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

100W

Input Voltage Nominal

48 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.25kV dc

Length

88.9mm

Depth

103.2mm

Series

TEQ 100WIR

Railway Approved

Yes

Load Regulation

0.001

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Medical Approved

No

Country of Origin

Taiwan, Province Of China

Product details

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series

The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection
Operating temperature -40°C to +85°C without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
Approved for railway applications
Excellent efficiency up to 90%
I/O insulation 2250 VDC
Under voltage lock-out circuit
Soft start
Input protection filter

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Traco - 100W to 200W - TEQ Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more