TRACOPOWER TEQ 300WIR DC-DC Converter, 48V dc/ 6.3A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max

RS Stock No.: 135-3721Brand: TRACOPOWERManufacturers Part No.: TEQ 300-4818WIR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

300W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

38.4 → 57.6V dc

Isolation Voltage

3 kV dc

Width

101.9mm

Depth

38.6mm

Length

152.4mm

Railway Approved

Yes

Series

TEQ 300WIR

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+80°C

Standards Met

EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1

Product details

Traco - TEQ Series 300 W Isolated DC-DC Converters

The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.

Features and Benefits

• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 309.265

BD 309.265 Each (Exc. Vat)

BD 340.191

BD 340.191 Each (inc. VAT)

TRACOPOWER TEQ 300WIR DC-DC Converter, 48V dc/ 6.3A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max

BD 309.265

BD 309.265 Each (Exc. Vat)

BD 340.191

BD 340.191 Each (inc. VAT)

TRACOPOWER TEQ 300WIR DC-DC Converter, 48V dc/ 6.3A Output, 18 → 75 V dc Input, 300W, Chassis Mount, +80°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 309.265
5 - 9BD 299.981
10 - 24BD 293.161
25 - 49BD 285.065
50+BD 276.595

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Input Voltage Range

18 → 75 V dc

Power Rating

300W

Input Voltage Nominal

48 V dc

Output Current

6.3A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

38.4 → 57.6V dc

Isolation Voltage

3 kV dc

Width

101.9mm

Depth

38.6mm

Length

152.4mm

Railway Approved

Yes

Series

TEQ 300WIR

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

92%

Maximum Temperature

+80°C

Standards Met

EN 50155, EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61373, IEC/EN 60950-1, MIL-HDBK-217F, MIL-STD-810F, UL 60950-1

Product details

Traco - TEQ Series 300 W Isolated DC-DC Converters

The TEQ-300WIR Series of isolated high performance DC-DC converter modules with ultra-wide 4:1 input voltage ranges come in a rugged sealed metal case. The converters are suitable for a variety of applications but designed mostly for industrial applications where no PCB mounting is possible but the module has to be mounted on a chassis. The ultra-wide input voltage range and reverse input voltage protection make the converters an interesting solution for battery operated systems.

Features and Benefits

• High power block with excellent thermal convection
• EN 50155 approval for railway applications
• Operating temperature -40°C to +80°
• Increased shock & vibration resistance
• Ultra wide 4:1 input voltage range
• Excellent efficiency up to 92%
• Constant current output characteristic for battery load applications
• Power sharing (up to 3 pcs in parallel)
• Input filter meet EN 55022, class A
• I/O isolation 3000 VDC
• Infinite capacitive load
• Under voltage lock-out circuit
• Soft start
• Input protection filter

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more