Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
85mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
6.7mm
Width
8mm
Length
13.7mm
Series
TES 1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
79%
Standards Met
EN 62368-1
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
BD 3.113
BD 3.113 Each (Exc. Vat)
BD 3.424
BD 3.424 Each (inc. VAT)
Standard
1
BD 3.113
BD 3.113 Each (Exc. Vat)
BD 3.424
BD 3.424 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 3.113 |
5 - 9 | BD 3.030 |
10 - 24 | BD 2.986 |
25 - 49 | BD 2.910 |
50+ | BD 2.822 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
85mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
6.7mm
Width
8mm
Length
13.7mm
Series
TES 1
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
79%
Standards Met
EN 62368-1
Maximum Temperature
+90°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1 Series
The Traco Power TES 1 series is a range of isolated, 1 Watt, DC-DC converters in a small SMD package with standard footprint. With their small footprint these regulated converters are an ideal and economical solution for many applications where an isolated voltage is required. The TES 1 series feature a package design which qualifies these DC-DC converters for the higher temperatures requested by lead-free reflow solder processes. Typical applications of these isolated converters are ground loop elimination, noise reduction, voltage isolation in digital interfaces and voltage conversion in distributed power systems.
Small SMD package with standard footprint
I/O isolation 1500 VDC
Single and dual output models
Input voltage 5, 12 and 24 VDC
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C