TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max

RS Stock No.: 706-5048Brand: TRACOPOWERManufacturers Part No.: TES 2-0523H
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±66mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1.5kV dc

Length

16.3mm

Depth

8.6mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max
Select packaging type

BD 6.545

BD 6.545 Each (Exc. Vat)

BD 7.199

BD 7.199 Each (inc. VAT)

TRACOPOWER TES 2H DC-DC Converter, ±15V dc/ ±66mA Output, 4.5 → 5.5 V dc Input, 2W, Surface Mount, +85°C Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 6.545
5 - 9BD 6.347
10 - 24BD 6.193
25 - 49BD 6.017
50+BD 5.841

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

±66mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

DIP 10

Isolation Voltage

1.5kV dc

Length

16.3mm

Depth

8.6mm

Series

TES 2H

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

76%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 2H Series

Small SMD package with standard footprint
I/O isolation voltage 1500 Vdc Single and dual output models
Input voltage 5, 12 and 24 Vdc
High efficiency up to 80 %
Operating temperature range –40 to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more