Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Surface Mount, +85°C Max Temp

RS Stock No.: 510-5554Brand: TRACOPOWERManufacturers Part No.: TES 2N-0511
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

TES 2N

Load Regulation

±0.75%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series

Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.602

BD 11.602 Each (Exc. Vat)

BD 12.762

BD 12.762 Each (inc. VAT)

TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Surface Mount, +85°C Max Temp

BD 11.602

BD 11.602 Each (Exc. Vat)

BD 12.762

BD 12.762 Each (inc. VAT)

TRACOPOWER TES 2N DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.602
5 - 9BD 11.251
10 - 24BD 10.910
25 - 49BD 10.574
50+BD 10.253

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

2W

Input Voltage Nominal

5 V dc

Output Current

400mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

TES 2N

Load Regulation

±0.75%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series

Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more