TRACOPOWER TES 2N DC-DC Converter, 12V dc/ 165mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp

RS Stock No.: 510-5611Brand: TRACOPOWERManufacturers Part No.: TES 2N-2412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

165mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

TES 2N

Load Regulation

±0.75%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series

Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 12.006

BD 12.006 Each (Exc. Vat)

BD 13.207

BD 13.207 Each (inc. VAT)

TRACOPOWER TES 2N DC-DC Converter, 12V dc/ 165mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
Select packaging type

BD 12.006

BD 12.006 Each (Exc. Vat)

BD 13.207

BD 13.207 Each (inc. VAT)

TRACOPOWER TES 2N DC-DC Converter, 12V dc/ 165mA Output, 18 → 36 V dc Input, 2W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 12.006
5 - 9BD 11.649
10 - 24BD 11.286
25 - 49BD 10.940
50+BD 10.610

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

165mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 16

Isolation Voltage

1.5kV dc

Depth

8mm

Length

24mm

Series

TES 2N

Load Regulation

±0.75%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 2N Series

Low profile SMD package
1500Vdc input / output isolation
Wide 2:1 input range
Input filter to meet EN55022 Class A
Indefinite short circuit protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more