Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER Switching Power Supply, TEX 120-112, 12V dc, 8A, 96W, 1 Output, 85 → 264 V ac, 85 → 375 V dc

RS Stock No.: 665-5811Brand: TRACOPOWERManufacturers Part No.: TEX 120-112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8A

Power Rating

96W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 375 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

174mm

Width

93mm

Depth

56mm

Efficiency

87%

Series

TEX 120

Minimum Temperature

-40°C

Weight

1kg

Maximum Temperature

+85°C

Hazardous Area Certification

ATEX

Country of Origin

China

Product details

Traco - 96 to 120W ATEX Certified (IP67) TEX Series

Rugged, die-cast aluminium housed power supply for use in harsh outdoor environments
Impervious to water (incl. salt water), dust, ice and oil. IP67 and NEMA 4X rated
Can be mounted in any orientation
Universal input, regulated adjustable output voltage
DC-OK indicator
Short circuit and overvoltage protection
Certified for class I, zone 2 for applications in hazardous locations
Vibration and shock to IEC 60068-2-6 and IEC 60068-2-27
Harmonic current compliance to EN61000-3-2 Class A
EMI meets EN55022 Class B

Approvals

UL, CB, ATEX, IECEx

Standards

IEC/EN 60950-1, UL 1604, IEC/EN 60079-15, UL 508, EN 60204-3, EN 50178, EN 61558-2-8

Stock information temporarily unavailable.

BD 161.070

BD 161.070 Each (Exc. Vat)

BD 177.177

BD 177.177 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TEX 120-112, 12V dc, 8A, 96W, 1 Output, 85 → 264 V ac, 85 → 375 V dc

BD 161.070

BD 161.070 Each (Exc. Vat)

BD 177.177

BD 177.177 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TEX 120-112, 12V dc, 8A, 96W, 1 Output, 85 → 264 V ac, 85 → 375 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

8A

Power Rating

96W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 375 V dc

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

174mm

Width

93mm

Depth

56mm

Efficiency

87%

Series

TEX 120

Minimum Temperature

-40°C

Weight

1kg

Maximum Temperature

+85°C

Hazardous Area Certification

ATEX

Country of Origin

China

Product details

Traco - 96 to 120W ATEX Certified (IP67) TEX Series

Rugged, die-cast aluminium housed power supply for use in harsh outdoor environments
Impervious to water (incl. salt water), dust, ice and oil. IP67 and NEMA 4X rated
Can be mounted in any orientation
Universal input, regulated adjustable output voltage
DC-OK indicator
Short circuit and overvoltage protection
Certified for class I, zone 2 for applications in hazardous locations
Vibration and shock to IEC 60068-2-6 and IEC 60068-2-27
Harmonic current compliance to EN61000-3-2 Class A
EMI meets EN55022 Class B

Approvals

UL, CB, ATEX, IECEx

Standards

IEC/EN 60950-1, UL 1604, IEC/EN 60079-15, UL 508, EN 60204-3, EN 50178, EN 61558-2-8