Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10mm
Width
20mm
Length
32mm
Series
THD 10
Load Regulation
±1.2%
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - THD10 Series
The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C
Approvals
CSA certified for Canada and US, CB
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
BD 23.634
BD 23.634 Each (Exc. Vat)
BD 25.997
BD 25.997 Each (inc. VAT)
Standard
1
BD 23.634
BD 23.634 Each (Exc. Vat)
BD 25.997
BD 25.997 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 23.634 |
5 - 9 | BD 22.913 |
10 - 24 | BD 22.209 |
25 - 49 | BD 21.527 |
50+ | BD 20.884 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Depth
10mm
Width
20mm
Length
32mm
Series
THD 10
Load Regulation
±1.2%
Minimum Temperature
-40°C
Maximum Temperature
+71°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - THD10 Series
The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.
Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C
Approvals
CSA certified for Canada and US, CB
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1