TRACOPOWER THD 10 DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp

RS Stock No.: 510-5992Brand: TRACOPOWERManufacturers Part No.: THD 10-2412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Width

20.3mm

Railway Approved

No

Series

THD 10

Load Regulation

±1.2%

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series

The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C

Approvals

CSA certified for Canada and US, CB

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 17.418

BD 17.418 Each (Exc. Vat)

BD 19.160

BD 19.160 Each (inc. VAT)

TRACOPOWER THD 10 DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp

BD 17.418

BD 17.418 Each (Exc. Vat)

BD 19.160

BD 19.160 Each (inc. VAT)

TRACOPOWER THD 10 DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, Through Hole, +71°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 17.418
5 - 9BD 16.934
10 - 24BD 16.550
25 - 49BD 16.357
50+BD 16.176

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Length

31.8mm

Width

20.3mm

Railway Approved

No

Series

THD 10

Load Regulation

±1.2%

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THD10 Series

The Traco Power THD 10 series is a range of 10W, single output, regulated, isolated, high performance DC-DC converters with a low profile package and wide input voltage range. These isolated high performance DC-DC converters have an internal EMI filter to EN55022 class A and a full SMD-design using ceramic capacitors for reliability and long life. Typical applications for these DC-DC converters include industrial electronics, instrumentation, data communication systems and battery operated equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page
Very high power density in DIP–24 package
Wide 2:1 input range
Very high efficiency up to 87%
I/O isolation 1500V
Input filter to meet EN 55022, class A without ext. components
Low ripple and noise
Continuous short circuit protection
Operating temp. range –40°C to +71°C

Approvals

CSA certified for Canada and US, CB

Standards

UL/cUL 60950-1, EN 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more