Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
833mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Width
20.3mm
Series
THD 10N
Load Regulation
0.012
Maximum Temperature
+85°C
Standards Met
CSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
BD 13.640
BD 13.640 Each (Exc. Vat)
BD 15.004
BD 15.004 Each (inc. VAT)
1
BD 13.640
BD 13.640 Each (Exc. Vat)
BD 15.004
BD 15.004 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 13.640 |
5 - 9 | BD 13.238 |
10 - 24 | BD 12.892 |
25 - 49 | BD 12.534 |
50+ | BD 12.160 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
833mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24
Isolation Voltage
1.5kV dc
Length
31.8mm
Depth
10.2mm
Width
20.3mm
Series
THD 10N
Load Regulation
0.012
Maximum Temperature
+85°C
Standards Met
CSA US, CSA/UL 60950-1 Certified, IEC/EN 60950-1, RoHS Compliant, UL/cUL 60950-1
Minimum Temperature
-40°C
Efficiency
89%
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W Regulated Isolated DC-DC Converter - THD10-N Series
The Traco Power THD 10N series is a range of isolated high performance 10W DC-DC converters, in a low profile DIL-24 package, with standard industry pin-out. These DC-DC converters also feature built-in overvoltage protection and internal EMI-filter to meet EN 55022, class A. The THD 10N DC-DC converters have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.
Wide 2:1 input Voltage range
High efficiency up to 87%
Operating temperature range –40°C to +85°C
Internal EMI-filter meets EN 55022, class A
I/O isolation 1500VDC
Remote On/Off
No minimum load required
Approvals
UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1