TRACOPOWER THD 12WI DC-DC Converter, 12V dc/ 1A Output, 18 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp

RS Stock No.: 438-389Brand: TRACOPOWERManufacturers Part No.: THD 12-4812WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

THD 12WI

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

85%

Standards Met

CE

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series

The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

High power density: 12W in DIP 24 package
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 20.185

BD 20.185 Each (Exc. Vat)

BD 22.203

BD 22.203 Each (inc. VAT)

TRACOPOWER THD 12WI DC-DC Converter, 12V dc/ 1A Output, 18 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp

BD 20.185

BD 20.185 Each (Exc. Vat)

BD 22.203

BD 22.203 Each (inc. VAT)

TRACOPOWER THD 12WI DC-DC Converter, 12V dc/ 1A Output, 18 → 75 V dc Input, 12W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 20.185
5 - 9BD 19.580
10 - 24BD 18.997
25 - 49BD 18.464
50+BD 17.919

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

12W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Depth

10.2mm

Width

20.3mm

Length

31.8mm

Series

THD 12WI

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

85%

Standards Met

CE

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 12W Output Regulated Isolated DC-DC Converter - THD12WI Series

The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The THD 12WI series feature Built-in filters for both input and output minimizing the need of external filtering. These DC-DC converters offer overload and overvoltage protection, as well as remote On/Off. The THD 12WI DC-DC power supplies have a full SMD-design with exclusive use of ceramic capacitors, which guarantees high reliability and long product lifetime. Typical applications for these converters are industrial electronics, instrumentation, data communication systems and battery operated equipment with limited space available on the PCB.

High power density: 12W in DIP 24 package
Ultra-wide 4:1 input range
Very high efficiency up to 85%
I/O isolation 1500V
Input filter meets EN 55022A without ext. components
Remote On/Off
Under voltage lock-out circuit
Shielded metal case with insulated baseplate
Continuous short-circuit protection
Operating temp. range –40°C to +85°C
Lead free design, RoHS compliant

Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more