Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
2.5kV dc
Depth
10mm
Length
32mm
Series
THI
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1
BD 16.401
BD 16.401 Each (Exc. Vat)
BD 18.041
BD 18.041 Each (inc. VAT)
Standard
1
BD 16.401
BD 16.401 Each (Exc. Vat)
BD 18.041
BD 18.041 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 16.401 |
5 - 9 | BD 15.912 |
10 - 24 | BD 15.411 |
25 - 49 | BD 14.971 |
50+ | BD 14.520 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
2W
Input Voltage Nominal
5 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP 24, PDIP
Isolation Voltage
2.5kV dc
Depth
10mm
Length
32mm
Series
THI
Load Regulation
±1%
Minimum Temperature
-40°C
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W DIP Single/Dual Output Medical Approved Regulated Isolated DC-DC Converter - THI Series
Regulated outputs
High isolation test voltage 6kV peak
Supplementary insulation for working voltage up to 250Vac
Short circuit protection
UL 94V-0 package material
24-pin DIP plastic package (dimensions 32x20x10mm)
Standards
EN 60950, IEC 60950, IEC 60601, EN 60601-1