Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
1.45A
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
10.05mm
Length
22mm
Series
THL 6WISM
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1
BD 178.458
BD 178.458 1 Tube of 10 (Exc. Vat)
BD 196.304
BD 196.304 1 Tube of 10 (inc. VAT)
1
BD 178.458
BD 178.458 1 Tube of 10 (Exc. Vat)
BD 196.304
BD 196.304 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 178.458 |
5 - 9 | BD 173.107 |
10 - 24 | BD 167.750 |
25 - 49 | BD 162.536 |
50+ | BD 157.652 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
1.45A
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SMD
Isolation Voltage
1.5kV dc
Depth
10.05mm
Length
22mm
Series
THL 6WISM
Load Regulation
±1.2%
Minimum Temperature
-40°C
Efficiency
76%
Maximum Temperature
+75°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 6W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 6WISM Series
THL 6WISM series SMD 6W DC/DC converters with fully regulated outputs. These SMD 3W DC/DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.
Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process
EMC protection EN55022 level A, FCC part 15, level A without external components
Standards
IEC 60950-1, UL 60950-1