TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 9 → 18 V dc Input, 30W, Through Hole, +80°C Max Temp

RS Stock No.: 165-1195Brand: TRACOPOWERManufacturers Part No.: THM 30-1221
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

THM 30

Load Regulation

0.01

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86%

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 418.874

BD 418.874 1 Tube of 10 (Exc. Vat)

BD 460.761

BD 460.761 1 Tube of 10 (inc. VAT)

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 9 → 18 V dc Input, 30W, Through Hole, +80°C Max Temp

BD 418.874

BD 418.874 1 Tube of 10 (Exc. Vat)

BD 460.761

BD 460.761 1 Tube of 10 (inc. VAT)

TRACOPOWER THM 30 DC-DC Converter, ±5V dc/ ±3A Output, 9 → 18 V dc Input, 30W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 418.874
5 - 9BD 406.312
10 - 24BD 393.740
25 - 49BD 380.672
50+BD 369.204

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

±3A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

2 x 1 in

Isolation Voltage

5kV ac

Length

50.8mm

Width

25.4mm

Depth

10.2mm

Series

THM 30

Load Regulation

0.01

Standards Met

ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

86%

Maximum Temperature

+80°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more