Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
PCB Mount
Series
THN
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 15.807
BD 15.807 Each (Exc. Vat)
BD 17.388
BD 17.388 Each (inc. VAT)
TRACOPOWER THN DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, PCB Mount, +70°C Max Temp -40°C Min
1
BD 15.807
BD 15.807 Each (Exc. Vat)
BD 17.388
BD 17.388 Each (inc. VAT)
TRACOPOWER THN DC-DC Converter, 15V dc/ 1A Output, 9 → 18 V dc Input, 15W, PCB Mount, +70°C Max Temp -40°C Min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
1A
Mounting Type
PCB Mount
Series
THN
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China