Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V dc
Package
Encapsulated
Isolation Voltage
1.6kV dc
Depth
9.9mm
Width
25.4mm
Length
25.4mm
Series
THN 15WI
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
87%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series
The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
BD 19.388
BD 19.388 Each (Exc. Vat)
BD 21.327
BD 21.327 Each (inc. VAT)
Standard
1
BD 19.388
BD 19.388 Each (Exc. Vat)
BD 21.327
BD 21.327 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 19.388 |
5 - 9 | BD 18.811 |
10 - 24 | BD 18.233 |
25 - 49 | BD 17.724 |
50+ | BD 17.194 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
4.5 → 5.5V dc
Package
Encapsulated
Isolation Voltage
1.6kV dc
Depth
9.9mm
Width
25.4mm
Length
25.4mm
Series
THN 15WI
Load Regulation
0.2%
Minimum Temperature
-40°C
Efficiency
87%
Standards Met
EN 60950-1
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 15W Single Output Regulated Isolated DC-DC Converter - THN15WI Series
The Traco Power THN 15WI series is a range of 15W single output regulated isolated high performance DC-DC converter modules with high power density, compact design and wide input voltage range. These single output regulated isolated high performance DC-DC converter modules have a high efficiency allowing an operating temperature of up to - 40°c to +85°C with derating. Typical applications for the THN 15WI series of DC-DC converter modules include battery operated equipment, mobile instrumentation, distributed power architectures in communication and industrial electronics.
High power density, ultra-miniature 25.4x25.4x9.9mm package
Ultra-wide 4:1 input voltage range
Regulated outputs
Adjustable output voltage by using external resistors
1.5kV input / output isolation
High efficiency up to 87%
Low ripple and noise
Built-in filter meets EN 55022, Class A and FCC, Level A with external capacitor
Remote On/Off
Over-voltage, over-load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1