TRACOPOWER THN 20WI DC-DC Converter, ±15V dc/ ±667mA Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max

RS Stock No.: 706-5896Brand: TRACOPOWERManufacturers Part No.: THN 20-2423WI
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±667mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

–10 → +20%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Width

20.3mm

Railway Approved

No

Series

THN 20WI

Load Regulation

±1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Efficiency

90%

Medical Approved

No

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, wide input voltage range and low input current characteristics at minimal load. These regulated isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperature ranges of up to 75°C or 85°C with a heatsink. Typical applications for these DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.836

BD 27.836 Each (Exc. Vat)

BD 30.620

BD 30.620 Each (inc. VAT)

TRACOPOWER THN 20WI DC-DC Converter, ±15V dc/ ±667mA Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max

BD 27.836

BD 27.836 Each (Exc. Vat)

BD 30.620

BD 30.620 Each (inc. VAT)

TRACOPOWER THN 20WI DC-DC Converter, ±15V dc/ ±667mA Output, 9 → 36 V dc Input, 20W, Through Hole, +85°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.836
5 - 9BD 27.000
10 - 24BD 26.169
25 - 49BD 25.350
50+BD 24.585

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

±667mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

–10 → +20%

Package

1 x 1 in

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

25.4mm

Width

20.3mm

Railway Approved

No

Series

THN 20WI

Load Regulation

±1%

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Efficiency

90%

Medical Approved

No

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 20W Single/Dual Output Regulated Isolated DC-DC Converter - THN 20WI Series

20W single/dual output regulated isolated high performance DC-DC converter modules with a high power density, wide input voltage range and low input current characteristics at minimal load. These regulated isolated high performance DC-DC converter modules have a high efficiency enabling operation in temperature ranges of up to 75°C or 85°C with a heatsink. Typical applications for these DC-DC converter modules include mobile equipment, instrumentation and distributed power architectures in communication and industrial electronics.

Ultra compact size: 1.0” x 1.0” x 0.4”
Shielded metal case with isolated baseplate
Wide 4:1 input voltage ranges
Very high efficiency up to 90%
Output voltage adjustable
Remote On/Off control
Operating temp. range –40°C to +75°C and up to 85 °C with heat-sink
I/O isolation voltage 1500 Vdc
Input filter meets EN 55022 class A without external components
No minimum load required

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more