TRACOPOWER THN 30 DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

RS Stock No.: 166-5932Brand: TRACOPOWERManufacturers Part No.: THN 30-2411
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

–10 → +20%

Package

1 x 1 x 0.4 in

Isolation Voltage

1.6kV dc

Width

20.3mm

Length

25.4mm

Depth

9.9mm

Series

THN 30

Railway Approved

No

Load Regulation

0.2%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series

The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 338.508

BD 338.508 1 Tube of 10 (Exc. Vat)

BD 372.359

BD 372.359 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 30 DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

BD 338.508

BD 338.508 1 Tube of 10 (Exc. Vat)

BD 372.359

BD 372.359 1 Tube of 10 (inc. VAT)

TRACOPOWER THN 30 DC-DC Converter, 5V dc/ 6A Output, 18 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 338.508
5 - 9BD 328.356
10 - 24BD 318.202
25 - 49BD 307.923
50+BD 298.656

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

6A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

–10 → +20%

Package

1 x 1 x 0.4 in

Isolation Voltage

1.6kV dc

Width

20.3mm

Length

25.4mm

Depth

9.9mm

Series

THN 30

Railway Approved

No

Load Regulation

0.2%

Maximum Temperature

+85°C

Standards Met

IEC/EN 62368-1

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

90%

Country of Origin

Taiwan, Province Of China

Product details

Traco 30W Single/Dual Output Regulated Isolated DC-DC Converter - THN 30 Series

The Tracopower THN 30 series is the latest generation of high performance DC/DC converters with highest power density. The product achieves 30W output power, while it comes in a metal case of ultra compact dimensions. These DC/DC converters have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes the THN 30 very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote On/Off control these DC/DC converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Highest power density 30W converter
Ultra compact size
Shielded metal case with isolated base plate
Wide 2:1 input voltage range
Very high efficiency across full load range up to 92%
Over temperature protection
Operating temperature range –40°C to +80°C and up to 85°C with heat-sink
Ultra low no load input current
Remote On/Off control
Output voltage adjustable
I/O isolation voltage 1500 Vdc
3-year product warranty

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more