TRACOPOWER TIB 120 Linear DIN Rail Power Supply, 85 → 264V ac ac Input, 48V dc dc Output, 2.5A Output, 120W

Technical Document
Specifications
Brand
TRACOPOWERSeries
TIB 120
Type
Linear
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2.5A
Power Rating
120W
Dimensions
36 x 118.6 x 124.2mm
Height
124.2mm
Width
36mm
Depth
118.6mm
Load Regulation
0.5%
Special Features
Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting
MTBF
>1450000h
Output Voltage Adjustment Range
47 → 56V
Maximum Temperature
+70°C
Standards Met
CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
94%
Ripple And Noise
200mV Pk-Pk
Distrelec Product Id
30140690
BD 60.952
BD 60.952 Each (Exc. Vat)
BD 67.047
BD 67.047 Each (inc. VAT)
1
BD 60.952
BD 60.952 Each (Exc. Vat)
BD 67.047
BD 67.047 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWERSeries
TIB 120
Type
Linear
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
48V dc
Output Current
2.5A
Power Rating
120W
Dimensions
36 x 118.6 x 124.2mm
Height
124.2mm
Width
36mm
Depth
118.6mm
Load Regulation
0.5%
Special Features
Alternative Side-Mounting for Flat Panels, Back Power Immunity, High Power Factor by Active Power Correction, Slim Profile for DIN-Rail Mounting
MTBF
>1450000h
Output Voltage Adjustment Range
47 → 56V
Maximum Temperature
+70°C
Standards Met
CE Certified, CSA C22.2 No 60950-1-03, cULus Recognized, EN 60079-0, EN 60079-15, EN 60079-7, EX II3G Ex ec nC IIC GC Class I, Division 2, IEC/EN 60950-1, UL 508, UL 60950-1
Mounting Type
DIN Rail Mount
Minimum Temperature
-40°C
Efficiency
94%
Ripple And Noise
200mV Pk-Pk
Distrelec Product Id
30140690