Technical Document
Specifications
Brand
TRACOPOWERSeries
TIS
AC or DC Input Voltage
ac
Input Voltage
115/230V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
12A
Country of Origin
China
You may be interested in
TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 15A Output, 360WBrand: TRACOPOWER
BD 143.618Each (Exc. Vat)
Stock information temporarily unavailable.
BD 162.283
BD 162.283 Each (Exc. Vat)
BD 178.511
BD 178.511 Each (inc. VAT)
TRACOPOWER TIS DIN Rail Panel Mount Power Supply, 115/230V ac Input, 24V dc Output, 12A Output
1
BD 162.283
BD 162.283 Each (Exc. Vat)
BD 178.511
BD 178.511 Each (inc. VAT)
TRACOPOWER TIS DIN Rail Panel Mount Power Supply, 115/230V ac Input, 24V dc Output, 12A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 162.283 |
10 - 14 | BD 156.828 |
15+ | BD 151.132 |
You may be interested in
TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 15A Output, 360WBrand: TRACOPOWER
BD 143.618Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWERSeries
TIS
AC or DC Input Voltage
ac
Input Voltage
115/230V
AC or DC Output Voltage
dc
Output Voltage
24V
Output Current
12A
Country of Origin
China
You may be interested in
TRACOPOWER TSP Switched Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 15A Output, 360WBrand: TRACOPOWER
BD 143.618Each (Exc. Vat)