Technical Document
Specifications
Brand
TRACOPOWERSeries
TIS
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
115V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Depth
83mm
Height
130mm
Width
220mm
Mounting Type
DIN Rail Mount
Country of Origin
China
You may be interested in
TRACOPOWER TIB DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480WBrand: TRACOPOWER
BD 131.520Each (Exc. Vat)
Stock information temporarily unavailable.
BD 248.122
BD 248.122 Each (Exc. Vat)
BD 272.934
BD 272.934 Each (inc. VAT)
TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac Input, 24V dc dc Output, 20A Output
1
BD 248.122
BD 248.122 Each (Exc. Vat)
BD 272.934
BD 272.934 Each (inc. VAT)
TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 115V ac ac Input, 24V dc dc Output, 20A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 248.122 |
10 - 14 | BD 239.762 |
15+ | BD 231.022 |
You may be interested in
TRACOPOWER TIB DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480WBrand: TRACOPOWER
BD 131.520Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWERSeries
TIS
Type
Switched Mode
AC or DC Input Voltage
ac
Input Voltage
115V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
20A
Depth
83mm
Height
130mm
Width
220mm
Mounting Type
DIN Rail Mount
Country of Origin
China
You may be interested in
TRACOPOWER TIB DIN Rail Power Supply, 85 → 264V ac ac Input, 24V dc dc Output, 20A Output, 480WBrand: TRACOPOWER
BD 131.520Each (Exc. Vat)