TRACOPOWER Switching Power Supply, TIW 24-112, 12V dc, 2A, 24W, 1 Output, 90 → 264 V ac, 90 → 370 V dc

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2A
Power Rating
24W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 90 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
56mm
Width
32mm
Medical Approved
No
Embedded
No
Depth
52mm
Efficiency
83%
Series
TIW 24
Minimum Temperature
-25°C
Weight
100g
Maximum Temperature
+50°C
Country of Origin
China
Product details
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2
BD 28.083
BD 28.083 Each (Exc. Vat)
BD 30.891
BD 30.891 Each (inc. VAT)
1
BD 28.083
BD 28.083 Each (Exc. Vat)
BD 30.891
BD 30.891 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 28.083 |
5 - 9 | BD 27.484 |
10 - 24 | BD 27.054 |
25 - 49 | BD 26.318 |
50+ | BD 25.548 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2A
Power Rating
24W
Number of Outputs
1
Input Voltage
90 → 264 V ac, 90 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
56mm
Width
32mm
Medical Approved
No
Embedded
No
Depth
52mm
Efficiency
83%
Series
TIW 24
Minimum Temperature
-25°C
Weight
100g
Maximum Temperature
+50°C
Country of Origin
China
Product details
Traco 4W to 12W, SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - TIW Series
The Traco Power TIW series of DC-power supplies has a small size and is designed for application in home and office installations. This encapsulated power supply fits in standard flush wall boxes and can also be mounted on walls. The power supply complies with safety and EMC standards for commercial and residential class II installations. Ideal applications of this DC-power supply are in powering of electric devices used in home automation and in security systems like for example DC-motors controllers, indicators, etc.
High efficiency switching power supplies
Easy installation into standard flush boxes
Fully encapsulated plastic housing
Dust and waterproof to IP 67
Protection class ll
Universal input range 93 to 264 VAC
Operating temp. range –25°C to +50°C
Short circuit and overload protection
Standards
IEC/EN 60950-1 EN 50178, EN 60335-1, UL 1310 class 2