TRACOPOWER TMA DC-DC Converter, 15V dc/ 65mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 191-4950Brand: TRACOPOWERManufacturers Part No.: TMA 0515S
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10.2mm

Series

TMA

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

78%

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series

The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.502

BD 2.502 Each (Exc. Vat)

BD 2.752

BD 2.752 Each (inc. VAT)

TRACOPOWER TMA DC-DC Converter, 15V dc/ 65mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Select packaging type

BD 2.502

BD 2.502 Each (Exc. Vat)

BD 2.752

BD 2.752 Each (inc. VAT)

TRACOPOWER TMA DC-DC Converter, 15V dc/ 65mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.502
5 - 9BD 2.448
10 - 24BD 2.409
25 - 49BD 2.348
50+BD 2.282

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

19.5mm

Depth

10.2mm

Series

TMA

Load Regulation

±10%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

78%

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series

The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package
Single and dual output models
I/O isolation 1’000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more