TRACOPOWER TMDC 60 DC-DC Converter, 12V dc/ 5A Output, 9 → 36 V dc Input, 60W, Chassis Mount, +85°C Max Temp

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
67.8mm
Depth
38mm
Length
112mm
Series
TMDC 60
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Traco - 20W to 60W - TMDC Series
BD 41.564
BD 41.564 Each (Exc. Vat)
BD 45.720
BD 45.720 Each (inc. VAT)
1
BD 41.564
BD 41.564 Each (Exc. Vat)
BD 45.720
BD 45.720 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 41.564 |
5 - 9 | BD 40.970 |
10 - 24 | BD 40.342 |
25 - 49 | BD 39.254 |
50+ | BD 38.115 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
60W
Input Voltage Nominal
24 V dc
Output Current
5A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Width
67.8mm
Depth
38mm
Length
112mm
Series
TMDC 60
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
91%
Maximum Temperature
+85°C
Standards Met
CE, EN 60950-1, UL/CSA 60950-1
Country of Origin
Taiwan, Province Of China
Product details
Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series
The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1