TRACOPOWER Switching Power Supply, TML 15112, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

RS Stock No.: 418-1995Brand: TRACOPOWERManufacturers Part No.: TML 15112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

BD 21.588

BD 21.588 Each (Exc. Vat)

BD 23.747

BD 23.747 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 15112, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

BD 21.588

BD 21.588 Each (Exc. Vat)

BD 23.747

BD 23.747 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 15112, 12V dc, 1.25A, 15W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 21.588
5 - 9BD 21.131
10 - 24BD 20.801
25 - 49BD 20.234
50+BD 19.646

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.25A

Power Rating

15W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950