TRACOPOWER Switching Power Supply, TML 20105C, 5V dc, 4A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

RS Stock No.: 706-6136Brand: TRACOPOWERManufacturers Part No.: TML 20105CDistrelec Article No.: 16965421
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

4A

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54.6mm

Depth

27.6mm

Efficiency

79%

Series

TML

Minimum Temperature

-25°C

Weight

155g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 32.104

BD 32.104 Each (Exc. Vat)

BD 35.314

BD 35.314 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20105C, 5V dc, 4A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

BD 32.104

BD 32.104 Each (Exc. Vat)

BD 35.314

BD 35.314 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20105C, 5V dc, 4A, 20W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 32.104
5 - 9BD 31.246
10 - 24BD 30.762
25 - 49BD 29.926
50+BD 29.034

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

5V dc

Output Current

4A

Power Rating

20W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

54.6mm

Depth

27.6mm

Efficiency

79%

Series

TML

Minimum Temperature

-25°C

Weight

155g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more