TRACOPOWER Switching Power Supply, TML 20212C, ±12V dc, 833mA, 20W, Dual Output, 100 → 375 V dc, 90 → 264

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
833mA
Power Rating
20W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54.6mm
Depth
27.6mm
Efficiency
75 → 84%
Minimum Temperature
-25°C
Weight
155g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
BD 30.816
BD 30.816 Each (Exc. Vat)
BD 33.898
BD 33.898 Each (inc. VAT)
1
BD 30.816
BD 30.816 Each (Exc. Vat)
BD 33.898
BD 33.898 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.816 |
5 - 9 | BD 30.024 |
10 - 24 | BD 29.557 |
25 - 49 | BD 28.754 |
50+ | BD 27.902 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
833mA
Power Rating
20W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54.6mm
Depth
27.6mm
Efficiency
75 → 84%
Minimum Temperature
-25°C
Weight
155g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1