TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30112C, 12V dc, 2.5A, 30W, 1 Output, 100 → 370 V dc, 85

RS Stock No.: 434-2718Brand: TRACOPOWERManufacturers Part No.: TML 30112C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

64.7mm

Depth

31mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

275g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

Stock information temporarily unavailable.

BD 39.402

BD 39.402 Each (Exc. Vat)

BD 43.342

BD 43.342 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30112C, 12V dc, 2.5A, 30W, 1 Output, 100 → 370 V dc, 85

BD 39.402

BD 39.402 Each (Exc. Vat)

BD 43.342

BD 43.342 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30112C, 12V dc, 2.5A, 30W, 1 Output, 100 → 370 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 39.402
5 - 9BD 38.819
10 - 24BD 38.225
25 - 49BD 37.196
50+BD 36.113

Technical Document

Specifications

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

100 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

64.7mm

Depth

31mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

275g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950