Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
64.7mm
Depth
31mm
Series
TML-C
Efficiency
72 → 80%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
275g
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
BD 37.611
BD 37.611 Each (Exc. Vat)
BD 41.372
BD 41.372 Each (inc. VAT)
1
BD 37.611
BD 37.611 Each (Exc. Vat)
BD 41.372
BD 41.372 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 37.611 |
5 - 9 | BD 37.054 |
10 - 24 | BD 36.488 |
25 - 49 | BD 35.506 |
50+ | BD 34.472 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.25A
Power Rating
30W
Number of Outputs
1
Input Voltage
100 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
112mm
Width
64.7mm
Depth
31mm
Series
TML-C
Efficiency
72 → 80%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
275g
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950