TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30212, ±12V dc, 1.3A, 30W, Dual Output, 100 → 370 V dc,

RS Stock No.: 418-2112Brand: TRACOPOWERManufacturers Part No.: TML 30212
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±12V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

2

Input Voltage

100 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

25mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

230g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

BD 35.216

BD 35.216 Each (Exc. Vat)

BD 38.738

BD 38.738 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30212, ±12V dc, 1.3A, 30W, Dual Output, 100 → 370 V dc,

BD 35.216

BD 35.216 Each (Exc. Vat)

BD 38.738

BD 38.738 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 30212, ±12V dc, 1.3A, 30W, Dual Output, 100 → 370 V dc,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 35.216
5 - 9BD 34.248
10 - 24BD 33.710
25 - 49BD 32.786
50+BD 31.823

Technical Document

Specifications

Output Voltage

±12V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

2

Input Voltage

100 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

88.9mm

Width

63.5mm

Depth

25mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

230g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950