TRACOPOWER Switching Power Supply, TML 40115C, 15V dc, 2.666A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V

RS Stock No.: 706-6170Brand: TRACOPOWERManufacturers Part No.: TML 40115C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

2.666A

Power Rating

40W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.7mm

Depth

32.5mm

Efficiency

75 → 84%

Minimum Temperature

-40°C

Weight

325g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 45.788

BD 45.788 Each (Exc. Vat)

BD 50.367

BD 50.367 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 40115C, 15V dc, 2.666A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V

BD 45.788

BD 45.788 Each (Exc. Vat)

BD 50.367

BD 50.367 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 40115C, 15V dc, 2.666A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 45.788
5 - 9BD 44.836
10 - 24BD 44.138
25 - 49BD 42.938
50+BD 41.684

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Output Current

2.666A

Power Rating

40W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.7mm

Depth

32.5mm

Efficiency

75 → 84%

Minimum Temperature

-40°C

Weight

325g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more