Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Switching Power Supply, TML 40215C, ±15V dc, 1.333A, 40W, Dual Output, 100 → 375 V dc, 90 →

RS Stock No.: 706-6189Brand: TRACOPOWERManufacturers Part No.: TML 40215CDistrelec Article No.: 16965553
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

1.333A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.7mm

Depth

32.5mm

Series

TML

Efficiency

83%

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Weight

325g

Distrelec Product Id

16965553

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

BD 49.555

BD 49.555 Each (Exc. Vat)

BD 54.511

BD 54.511 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 40215C, ±15V dc, 1.333A, 40W, Dual Output, 100 → 375 V dc, 90 →

BD 49.555

BD 49.555 Each (Exc. Vat)

BD 54.511

BD 54.511 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 40215C, ±15V dc, 1.333A, 40W, Dual Output, 100 → 375 V dc, 90 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 49.555
5 - 9BD 48.406
10 - 24BD 47.652
25 - 49BD 46.354
50+BD 45.001

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

1.333A

Power Rating

40W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

112mm

Width

63.7mm

Depth

32.5mm

Series

TML

Efficiency

83%

Maximum Temperature

+60°C

Minimum Temperature

-40°C

Weight

325g

Distrelec Product Id

16965553

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1