TRACOPOWER Switching Power Supply, TMP 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

RS Stock No.: 664-1395Brand: TRACOPOWERManufacturers Part No.: TMP 15124
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

19.5mm

Efficiency

79%

Series

TMP

Minimum Temperature

-25°C

Weight

135g

Maximum Temperature

'+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series

Stock information temporarily unavailable.

BD 18.936

BD 18.936 Each (Exc. Vat)

BD 20.830

BD 20.830 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMP 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac

BD 18.936

BD 18.936 Each (Exc. Vat)

BD 20.830

BD 20.830 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMP 15124, 24V dc, 625mA, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.936
5 - 9BD 18.574
10 - 24BD 18.288
25 - 49BD 17.787
50+BD 17.264

Technical Document

Specifications

Output Voltage

24V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

19.5mm

Efficiency

79%

Series

TMP

Minimum Temperature

-25°C

Weight

135g

Maximum Temperature

'+70°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series

4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.

Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B

Approvals

CB, UL recognised component for Canada & US

Standards

IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)

Switch Mode - Traco, TMP and TMPM Series