TRACOPOWER Switching Power Supply, TMP 15212, ±12V dc, 650mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
74mm
Width
54mm
Embedded
No
Depth
19.5mm
Efficiency
79%
Series
TMP
Minimum Temperature
-25°C
Weight
114g
Maximum Temperature
+60°C
Distrelec Product Id
16972608
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
BD 19.866
BD 19.866 Each (Exc. Vat)
BD 21.853
BD 21.853 Each (inc. VAT)
1
BD 19.866
BD 19.866 Each (Exc. Vat)
BD 21.853
BD 21.853 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.866 |
5 - 9 | BD 19.498 |
10 - 24 | BD 19.195 |
25 - 49 | BD 18.678 |
50+ | BD 18.128 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
74mm
Width
54mm
Embedded
No
Depth
19.5mm
Efficiency
79%
Series
TMP
Minimum Temperature
-25°C
Weight
114g
Maximum Temperature
+60°C
Distrelec Product Id
16972608
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)