TRACOPOWER Switching Power Supply, TMP 15215C, ±15V dc, 500mA, 15W, Dual Output, 120 → 370 V dc, 85 → 264

Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
500mA
Power Rating
15W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Depth
23.3mm
Efficiency
79%
Series
TMP
Minimum Temperature
-25°C
Weight
132g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
BD 22.622
BD 22.622 Each (Exc. Vat)
BD 24.884
BD 24.884 Each (inc. VAT)
1
BD 22.622
BD 22.622 Each (Exc. Vat)
BD 24.884
BD 24.884 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 22.622 |
5 - 9 | BD 22.160 |
10 - 24 | BD 21.808 |
25 - 49 | BD 21.219 |
50+ | BD 20.598 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
500mA
Power Rating
15W
Number of Outputs
2
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Depth
23.3mm
Efficiency
79%
Series
TMP
Minimum Temperature
-25°C
Weight
132g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)