Technical Document
Specifications
Brand
TRACOPOWERPower Rating
10W
Number of Outputs
2
Input Voltage
90 → 305V ac
Package Type
Encapsulated
Medical Approved
No
Series
TMPW 10
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 8.316
BD 8.316 Each (Exc. Vat)
BD 9.148
BD 9.148 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TMPW 10-105 10W, Dual Output, 90 → 305V ac Input Voltage
1
BD 8.316
BD 8.316 Each (Exc. Vat)
BD 9.148
BD 9.148 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TMPW 10-105 10W, Dual Output, 90 → 305V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWERPower Rating
10W
Number of Outputs
2
Input Voltage
90 → 305V ac
Package Type
Encapsulated
Medical Approved
No
Series
TMPW 10
Country of Origin
Taiwan, Province Of China