TRACOPOWER TMR 2WIN DC-DC Converter, 12V dc/ 167mA Output, 9 → 36 V dc Input, 2W, Through Hole, +90°C Max Temp

RS Stock No.: 797-2744Brand: TRACOPOWERManufacturers Part No.: TMR 2-2412WIN
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

11.2mm

Depth

9.3mm

Length

21.8mm

Series

TMR 2WIN

Load Regulation

0.01

Maximum Temperature

+90°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Efficiency

82%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series

The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

TRACOPOWER TMR 2WIN DC-DC Converter, 12V dc/ 167mA Output, 9 → 36 V dc Input, 2W, Through Hole, +90°C Max Temp

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

TRACOPOWER TMR 2WIN DC-DC Converter, 12V dc/ 167mA Output, 9 → 36 V dc Input, 2W, Through Hole, +90°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

167mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

11.2mm

Depth

9.3mm

Length

21.8mm

Series

TMR 2WIN

Load Regulation

0.01

Maximum Temperature

+90°C

Standards Met

IEC/UL 60950-1

Minimum Temperature

-40°C

Efficiency

82%

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series

The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty

Approvals

CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1

Standards

UL 60950-1
IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more