TRACOPOWER TMR 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 438-177Brand: TRACOPOWERManufacturers Part No.: TMR 3-1223Distrelec Article No.: 30373487
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Length

21.8mm

Depth

11.1mm

Series

TMR 3

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series

The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.703

BD 10.703 Each (Exc. Vat)

BD 11.773

BD 11.773 Each (inc. VAT)

TRACOPOWER TMR 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp
Select packaging type

BD 10.703

BD 10.703 Each (Exc. Vat)

BD 11.773

BD 11.773 Each (inc. VAT)

TRACOPOWER TMR 3 DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 18 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 10.703
5 - 9BD 10.384
10 - 24BD 10.082
25 - 49BD 9.812
50+BD 9.510

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Width

9.2mm

Length

21.8mm

Depth

11.1mm

Series

TMR 3

Load Regulation

±1%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3 Series

The TMR-3 series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Regulated outputs
1500 and 3000 V input / output isolation
Remote On/Off Control
Continuous short circuit protection
UL94V-0 package material
SIP-8 package

Approvals

UL/cUL

Standards

IEC/EN 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more