Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
11.2mm
Series
TMR 3WIE
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1
BD 80.883
BD 80.883 1 Tube of 10 (Exc. Vat)
BD 88.971
BD 88.971 1 Tube of 10 (inc. VAT)
1
BD 80.883
BD 80.883 1 Tube of 10 (Exc. Vat)
BD 88.971
BD 88.971 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 80.883 |
5 - 9 | BD 78.458 |
10 - 24 | BD 76.126 |
25 - 49 | BD 74.008 |
50+ | BD 71.792 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
3W
Input Voltage Nominal
48 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
11.2mm
Series
TMR 3WIE
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
79%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WIE Series
The TMR-3WIE series is a family of 3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 4:1 input voltage range. These Traco Power 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.
Wide 4:1 input voltage range
Compact SIP_8 package
Cost optimized design
Temperature range -40℃ to + 85℃
I/O isolation 1600 VDC
Remote On/Off control
3 year product warranty
Standards
UL/cUL 60950-1, EN 60950-1, IEC 60950-1