Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45mm
Depth
24mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
95g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 VBrand: TRACOPOWER
BD 36.191Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TMS 15212, ±12V dc, 650mA, 15W, Dual Output, 110 → 375 V
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TMS 15212, ±12V dc, 650mA, 15W, Dual Output, 110 → 375 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 VBrand: TRACOPOWER
BD 36.191Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
650mA
Power Rating
15W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Encapsulated
Package Type
Encapsulated
Length
64mm
Width
45mm
Depth
24mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
95g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 VBrand: TRACOPOWER
BD 36.191Each (Exc. Vat)