TRACOPOWER Switching Power Supply, TMT 30105C, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

RS Stock No.: 132-053Brand: TRACOPOWERManufacturers Part No.: TMT 30105C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Medical Approved

Yes

Embedded

No

Depth

29.5mm

Efficiency

83%

Series

TMT

Minimum Temperature

-25°C

Weight

180g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Stock information temporarily unavailable.

BD 55.346

BD 55.346 Each (Exc. Vat)

BD 60.881

BD 60.881 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMT 30105C, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

BD 55.346

BD 55.346 Each (Exc. Vat)

BD 60.881

BD 60.881 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMT 30105C, 5V dc, 6A, 30W, 1 Output, 85 → 264 V ac, 85 → 370 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 55.346
5 - 9BD 53.812
10 - 24BD 52.833
25 - 49BD 52.228
50+BD 51.662

Technical Document

Specifications

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Medical Approved

Yes

Embedded

No

Depth

29.5mm

Efficiency

83%

Series

TMT

Minimum Temperature

-25°C

Weight

180g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1