TRACOPOWER Switching Power Supply, TMT 50112C, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

RS Stock No.: 446-077Brand: TRACOPOWERManufacturers Part No.: TMT 50112C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

110mm

Width

64mm

Medical Approved

Yes

Depth

33.5mm

Minimum Temperature

-25°C

Weight

295g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 66.440

BD 66.440 Each (Exc. Vat)

BD 73.084

BD 73.084 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMT 50112C, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

BD 66.440

BD 66.440 Each (Exc. Vat)

BD 73.084

BD 73.084 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TMT 50112C, 12V dc, 4.2A, 50W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

110mm

Width

64mm

Medical Approved

Yes

Depth

33.5mm

Minimum Temperature

-25°C

Weight

295g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more