Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
3kV dc
Width
6.1mm
Depth
10.2mm
Length
19.5mm
Series
TMV
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant
BD 2.871
BD 2.871 Each (Exc. Vat)
BD 3.158
BD 3.158 Each (inc. VAT)
1
BD 2.871
BD 2.871 Each (Exc. Vat)
BD 3.158
BD 3.158 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.871 |
5 - 9 | BD 2.800 |
10 - 24 | BD 2.756 |
25 - 49 | BD 2.678 |
50+ | BD 2.602 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
65mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
3kV dc
Width
6.1mm
Depth
10.2mm
Length
19.5mm
Series
TMV
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
80%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series
The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.
Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant