TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc

RS Stock No.: 808-6645Brand: TRACOPOWERManufacturers Part No.: TPC 030-112
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

TPC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.2A

Power Rating

26W

Dimensions

90 x 45 x 96.5mm

Width

26.5mm

Depth

90mm

Height

96.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

84%

Ripple And Noise

100mV Pk-Pk

MTBF

2.2 Millionh

Output Voltage Adjustment Range

12 → 15V

Load Regulation

0.5%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Country of Origin

China

Product details

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.

Features and Benefits

• High efficiency across full load range
• Output voltage adjustable
• Low ripple and noise
• Overload and short circuit protection
• Compact plastic case
• DIN Rail mountable

Product Application Information

For use in industrial, office and residential environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 33.176

BD 33.176 Each (Exc. Vat)

BD 36.494

BD 36.494 Each (inc. VAT)

TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc

BD 33.176

BD 33.176 Each (Exc. Vat)

BD 36.494

BD 36.494 Each (inc. VAT)

TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

TPC

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

2.2A

Power Rating

26W

Dimensions

90 x 45 x 96.5mm

Width

26.5mm

Depth

90mm

Height

96.5mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

84%

Ripple And Noise

100mV Pk-Pk

MTBF

2.2 Millionh

Output Voltage Adjustment Range

12 → 15V

Load Regulation

0.5%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

CE, EN 60950-1, UL/CSA 60950-1

Country of Origin

China

Product details

TPC Series 20 W to 120 W

The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.

Features and Benefits

• High efficiency across full load range
• Output voltage adjustable
• Low ripple and noise
• Overload and short circuit protection
• Compact plastic case
• DIN Rail mountable

Product Application Information

For use in industrial, office and residential environments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more