Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15105C, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: TRACOPOWER
BD 27.140Each (Exc. Vat)
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10105, 5V dc, 2A, 10W, 1 Output, 100 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10105, 5V dc, 2A, 10W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15105C, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: TRACOPOWER
BD 27.140Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
50.8mm
Depth
22.7mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
150g
Maximum Temperature
+70°C
Country of Origin
Germany
You may be interested in
TRACOPOWER Switching Power Supply, TMP 15105C, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: TRACOPOWER
BD 27.140Each (Exc. Vat)
