TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15515, 5/±12V dc, 1.6 A, 150 mA, 15W, Triple Output, 100

RS Stock No.: 158-8220Brand: TRACOPOWERManufacturers Part No.: TPM 15515
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

1.6 A, 150 mA

Power Rating

15W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 107.542

BD 107.542 Each (Exc. Vat)

BD 118.296

BD 118.296 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15515, 5/±12V dc, 1.6 A, 150 mA, 15W, Triple Output, 100

BD 107.542

BD 107.542 Each (Exc. Vat)

BD 118.296

BD 118.296 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 15515, 5/±12V dc, 1.6 A, 150 mA, 15W, Triple Output, 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

1.6 A, 150 mA

Power Rating

15W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany