Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
6A
Power Rating
20W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Screw Mount
Package Type
Encapsulated
Length
100.3mm
Width
38.1mm
Medical Approved
Yes
Depth
25.4mm
Minimum Temperature
-40°C
Weight
119g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
BD 33.803
BD 33.803 Each (Exc. Vat)
BD 37.183
BD 37.183 Each (inc. VAT)
1
BD 33.803
BD 33.803 Each (Exc. Vat)
BD 37.183
BD 37.183 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 33.803 |
5 - 9 | BD 32.862 |
10 - 24 | BD 32.346 |
25 - 49 | BD 31.460 |
50+ | BD 30.536 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
3.3V dc
Output Current
6A
Power Rating
20W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Screw Mount
Package Type
Encapsulated
Length
100.3mm
Width
38.1mm
Medical Approved
Yes
Depth
25.4mm
Minimum Temperature
-40°C
Weight
119g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China