TRACOPOWER Switching Power Supply, TPP 30-109-J, 9V dc, 3.34A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 177-0181Brand: TRACOPOWERManufacturers Part No.: TPP 30-109-J
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

9V dc

Output Current

3.34A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Screw Mount

Package Type

Enclosed

Length

100.3mm

Width

38.1mm

Medical Approved

Yes

Depth

25.4mm

Minimum Temperature

-40°C

Weight

119g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.951

BD 27.951 Each (Exc. Vat)

BD 30.746

BD 30.746 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPP 30-109-J, 9V dc, 3.34A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V

BD 27.951

BD 27.951 Each (Exc. Vat)

BD 30.746

BD 30.746 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TPP 30-109-J, 9V dc, 3.34A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.951
5 - 9BD 27.302
10 - 24BD 26.878
25 - 49BD 26.152
50+BD 25.382

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

9V dc

Output Current

3.34A

Power Rating

30W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Screw Mount

Package Type

Enclosed

Length

100.3mm

Width

38.1mm

Medical Approved

Yes

Depth

25.4mm

Minimum Temperature

-40°C

Weight

119g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more