Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 24 V dc
Output Current
2.71 A, 8A
Power Rating
65W
Number of Outputs
2
Input Voltage
85 → 264 V ac, 120 → 370V dc
Package Type
Enclosed
Medical Approved
Yes
Series
TPP
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 57.167
BD 57.167 Each (Exc. Vat)
BD 62.884
BD 62.884 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TPP 65-3512, 5 V dc, 24 V dc, 2.71A, 65W, Dual Output, 85 → 264 V ac, 120
1
BD 57.167
BD 57.167 Each (Exc. Vat)
BD 62.884
BD 62.884 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TPP 65-3512, 5 V dc, 24 V dc, 2.71A, 65W, Dual Output, 85 → 264 V ac, 120
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 57.167 |
5 - 9 | BD 55.539 |
10 - 24 | BD 54.664 |
25 - 49 | BD 53.168 |
50+ | BD 51.612 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, 24 V dc
Output Current
2.71 A, 8A
Power Rating
65W
Number of Outputs
2
Input Voltage
85 → 264 V ac, 120 → 370V dc
Package Type
Enclosed
Medical Approved
Yes
Series
TPP
Country of Origin
Taiwan, Province Of China